
The Eaton R25600-1CR is a 250V 600A chassis mount fuse with a thermoplastic body and a lug termination. It has a diameter of 2.59 inches and a length of 10.38 inches. The fuse is packaged individually in bulk and has a weight of 5.8 pounds. It is designed for general use and is not radiation hardened.
Eaton R25600-1CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 600A |
| Fuse Size | 2.59" Dia x 10.38" L (65.8mm x 263.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.8lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25600-1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.