Eaton R25600-1STR technical specifications.
| Current Rating | 600A |
| Fuse Size | Class R |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Series | R250 |
| Termination | Screw |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25600-1STR to view detailed technical specifications.
No datasheet is available for this part.