Eaton R25600-3CR technical specifications.
| Color | Black |
| Current Rating | 600A |
| Fuse Size | 2.59" Dia x 10.38" L (65.8mm x 263.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 20.725lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25600-3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.