The Eaton R60030-3PR is a 600V, 30A, 3-pole fuse designed for chassis mount applications. It features a Class R fuse size and an illuminated indication. The fuse is constructed from thermoplastic material and is available in a bulk packaging quantity of 20. The Eaton R60030-3PR is suitable for use in a variety of applications, including those requiring a high current rating and reliable overcurrent protection.
Eaton R60030-3PR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton R60030-3PR to view detailed technical specifications.
No datasheet is available for this part.