Eaton R60200-1CR technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 200A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 1.84" Dia x 9.63" L (46.7mm x 244.5mm) |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton R60200-1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.