Eaton R60200-3CR technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 200A |
| Depth | 243.33mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Length | 228.6mm |
| Material | Thermoplastic |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.65lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton R60200-3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.