Eaton RF9518 technical specifications.
| Type | Wireless Switch |
| Pole Throw Configuration | SP |
| Switch Configuration | ON OFF |
| Max Current Rating | 8@120VACA |
| Mounting | Flange Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Eaton RF9518 to view detailed technical specifications.
No datasheet is available for this part.