Eaton RL0607-151-R technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 0.73Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.3mm |
| Product Diameter | 5.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton RL0607-151-R to view detailed technical specifications.
No datasheet is available for this part.