
The Eaton S-8001-1 is a 300V AC rated fuse with a current rating of 25A. It features a thermoplastic body and is terminated with solder. The fuse is available in bulk packaging and is designed for bolt mount applications. It is not radiation hardened. The fuse measures 6.3 x 32mm in size.
Eaton S-8001-1 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 25A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton S-8001-1 to view detailed technical specifications.
No datasheet is available for this part.
