
The Eaton S-8001-3 is a 25A fuse with a 300V AC and DC rated voltage. It features a thermoplastic body and is designed for bolt mount applications. The fuse is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Eaton S-8001-3 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 25A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton S-8001-3 to view detailed technical specifications.
No datasheet is available for this part.
