Eaton S-8002-1-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Depth | 50.8mm |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Length | 12.7mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 300V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8002-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.