Eaton S-8002-12 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 25A |
| Depth | 50.8mm |
| Fuse Current | 25A |
| Fuse Size | 6.3 x 32mm |
| Length | 152.4mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton S-8002-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.