Eaton S-8102-2-R technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Bolt |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8102-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.