Eaton S-8201-10 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton S-8201-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.