Eaton S-8201-10-R technical specifications.
| Fuse Current | 20A |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8201-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.