Eaton S-8201-3-R technical specifications.
| Package/Case | 300 |
| Fuse Current | 20A |
| Height | 14.3mm |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8201-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.