
Illuminated fuseholder for 6.3x32mm fuses, featuring a 1-pole, 1-circuit design. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead, this chassis-mount component supports a 300V voltage rating and a 20A current rating. Termination is via quick connect, with a maximum operating temperature of 130°C.
Eaton S-8202-1-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 50.8mm |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Length | 12.7mm |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.224oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8202-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
