Eaton S-8202-10-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Fuse Current | 20A |
| Height | 14.3mm |
| Mount | Bolt |
| Number of Poles | 10 |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Tab |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 155.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8202-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.