5-pole fuse block with 30A current rating and 300VDC/300VAC voltage rating. Features screw termination, chassis mounting via bolt, and accepts 3AG fuses (1-1/4" L x 1/4" Dia). Constructed with a black thermoplastic body and bronze contacts plated with tin and lead. Operates within a temperature range of 0°C to 130°C.
Eaton S-8301-5-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8301-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.