Eaton S-8301-9 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 9 |
| Number of Poles | 9 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8301-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.