Eaton S500-4-R technical specifications.
| Body Diameter | 5mm |
| Body Length | 10mm |
| Body Material | Glass |
| Current Rating | 4A |
| Diameter | 5.2mm |
| Fuse Current | 4A |
| Length | 20mm |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S500-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.