Eaton S500-500-R technical specifications.
| Body Material | Glass |
| Current Rating | 500mA |
| Diameter | 5mm |
| Fuse Current | 500mA |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S500 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S500-500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
