Eaton S500-8-R technical specifications.
| Body Material | Glass |
| Current Rating | 8A |
| Diameter | 5.2mm |
| Fuse Current | 8A |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S500 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S500-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.