Eaton S501-1-R technical specifications.
| Body Material | Ceramic |
| Current Rating | 1A |
| Diameter | 5mm |
| Length | 20mm |
| Mount | Holder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S501-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
