Eaton S501-10-R technical specifications.
| Approvals | CSA, VDE, cULus, BSI, SEMKO, IMQ |
| Body Material | Ceramic |
| Current Rating | 10A |
| DC Cold Resistance | 8mR |
| Diameter | 5mm |
| Fuse Current | 10A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S501 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S501-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
