Eaton S501-315-R technical specifications.
| Body Diameter | 5mm |
| Body Length | 10mm |
| Current Rating | 315mA |
| Diameter | 5.2mm |
| Fuse Current | 315mA |
| Length | 20mm |
| Outside Diameter | 5.2mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S501-315-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
