Eaton S504-0.08 technical specifications.
| Current Rating | 0.08A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.015A²s |
Download the complete datasheet for Eaton S504-0.08 to view detailed technical specifications.
No datasheet is available for this part.