Eaton S504-1.25A technical specifications.
| Body Material | Glass |
| Current Rating | 1.25A |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton S504-1.25A to view detailed technical specifications.
No datasheet is available for this part.