Eaton S505-500-R technical specifications.
| Approvals | CSA, VDE, cULus, CQC, CCC, BSI, SEMKO, IMQ |
| Blow Characteristic | TIME DELAY |
| Current Rating | 500mA |
| DC Cold Resistance | 507mR |
| Fuse Current | 500mA |
| Length | 0.787inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S505 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S505-500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.