Eaton S506-100-R technical specifications.
| Approvals | UL, CSA, VDE, CCC, BSI, SEMKO, IMQ, UR |
| Body Material | Glass |
| Current Rating | 100mA |
| DC Cold Resistance | 2.8R |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Height | 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S506 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S506-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.