Eaton S506-V-1-R technical specifications.
| Current Rating | 1A |
| Diameter | 5.2mm |
| Lead Length | 38.1mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S506-V-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.