Eaton SA-2 technical specifications.
| Current Rating | 2A |
| Package Quantity | 4 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.448oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SA-2 to view detailed technical specifications.
No datasheet is available for this part.