
The Eaton SA-20 fuse is a 125V rated component with a current rating of 20A. It is available in bulk packaging and has a weight of 0.4oz. The fuse is terminated with a screw and has a size of 1.16 X 1.25in. It is designed for general use in circuit protection applications.
Eaton SA-20 technical specifications.
| Current Rating | 20A |
| Fuse Size | 1.16 X 1.25in |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SA-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
