Eaton SA-30 technical specifications.
| Current Rating | 30A |
| Fuse Size | 1.16 X 1.25in |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SA-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
