Eaton SA4SKK4GXXGXXXX technical specifications.
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Mount | Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SA4SKK4GXXGXXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.