Eaton SAMI-5I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 60A |
| Fuse Size | N/A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.872oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SAMI-5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
