
The SAMI-7I is a 600V fuse with a current rating of 30A and a fuse current of 100A. It has a thermoplastic body and is packaged in bulk. The fuse is designed for use in a holder and has a weight of 0.8oz. The Eaton SAMI-7I is a general-purpose fuse suitable for a variety of applications.
Eaton SAMI-7I technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 100 |
| Current Rating | 30A |
| Depth | 97.03mm |
| Fuse Current | 100A |
| Fuse Size | N/A |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 3.82inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SAMI |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 115V |
| Weight | 0.8oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SAMI-7I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
