Eaton SARMXXCXXXXXXXX technical specifications.
| Actuator Type | Rocker |
| Current Rating | 12A |
| Mount | Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SARMXXCXXXXXXXX to view detailed technical specifications.
No datasheet is available for this part.