Eaton SARSXX5XXXXXXXX technical specifications.
| Actuator Type | Paddle |
| Contact Current Rating | 12A |
| Mount | Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP68 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton SARSXX5XXXXXXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.