Eaton SC-30 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 30A |
| Diameter | 0.41inch |
| Fuse Current | 30A |
| Fuse Size | 1.62 X 0.41in |
| Length | 1.62inch |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Clip |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 300V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
