Eaton SC-7 technical specifications.
| Current Rating | 7A |
| Max Voltage Rating (DC) | 170V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| Weight | 0.272oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.