Eaton SC32H-D technical specifications.
| Current Rating | 32A |
| Voltage Rating | 550V |
| Termination Style | Threaded Stud |
| Max Operating Temperature | 40°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton SC32H-D to view detailed technical specifications.
No datasheet is available for this part.