
Surface mount shielded power inductor featuring a ferrite core with 1.5µH inductance and 20% tolerance, tested at 100kHz. Rated for 1.6A continuous current and 1.91A saturation current, with a low DC resistance of 65.3mΩ. Operates across a wide temperature range of -40°C to 85°C, housed in a 2020 package.
Eaton SD10-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 65.3mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 1.91A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.91A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.