Eaton SD10-220 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.6718 |
| Rated Current-Max | 0.506 |
| Series | SD10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton SD10-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.