
This surface mount fixed inductor has a core material of ferrite and a current rating of 161mA. The device features a nonstandard package with a height of 1mm and a length of 0.204inch. It operates within a temperature range of -40°C to 85°C and is lead free. The inductor has a saturation current of 160mA and a tolerance of 20%. It is available in tape and reel packaging with a quantity of 3800.
Eaton SD10-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 161mA |
| DC Resistance (DCR) | 6.41R |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Saturation Current | 160mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.