Surface mount shielded drum core inductor with 3.3µH inductance and 20% tolerance, rated for 1.24A current. Features a ferrite core, 107.8mΩ DC resistance, and operates from -40°C to 85°C. This component is designed for tape and reel packaging and is RoHS compliant.
Eaton SD10-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.24A |
| DC Resistance (DCR) | 107.8mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 1.31A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.31A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-3R3-R to view detailed technical specifications.
No datasheet is available for this part.