
This surface mount inductor features a ferrite core material, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has a current rating of 337mA and a saturation current of 349mA. The inductor is shielded and has a nonstandard package case. It is lead free and available in a tape and reel packaging with 3800 pieces per reel.
Eaton SD10-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 337mA |
| DC Resistance (DCR) | 1.47R |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 349mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Saturation Current | 349mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.