
Eaton SD10-4R7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 153.5mR |
| Height | 0.039inch |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 0.204inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 1.08A |
| Series | SD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SD10-4R7 to view detailed technical specifications.
No datasheet is available for this part.
