
Surface mount fixed inductor featuring a shielded drum core construction. Offers 4.7µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.04A with a DC resistance of 153.5mΩ. Encased in a 2020 package, this lead-free component operates between -40°C and 85°C.
Eaton SD10-4R7-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Current | 1.04A |
| DC Resistance (DCR) | 153.5mR |
| Depth | 5.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.04A |
| Saturation Current | 1.08A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-4R7-R to view detailed technical specifications.
No datasheet is available for this part.
