
Surface mount shielded drum core inductor featuring 6.2µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current rating of 920mA and a DC resistance of 218mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is packaged in tape and reel.
Eaton SD10-6R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 218mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.2uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-6R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
